Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size

RS Stock No.:
7906996
Mfr. Prt No.:
19323-0016
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7906996
Product description Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19323-0016
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
RS stock number 7906996
Product description Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size
Manufacturer / Brand Molex
Manufacturer part number 19323-0016

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex VersaKrimp Uninsulated Crimp Ring Terminals

Avikrimp™ insulated metric crimp ring terminals with a seamless barrel and halogen free nylon insulation. These Avikrimp™ insulated crimp ring terminals are made from oxygen free copper with tin plating and have a tin plated brass ferrule. A double crimp is created with both the conductor and insulation which provides good vibration resistance. The seamless barrel of these Avikrimp™ crimp ring terminals enables easier crimping by allowing the barrel to rotate in the crimping jaws.


Specifications

Attribute Value
Brand Molex
Series VersaKrimp
Insulation Uninsulated
Inner Ring Diameter 10.63 mm
Outer Ring Diameter 14.94 mm
Minimum Wire Size mm² 2.5 mm²
Maximum Wire Size mm² 6 mm²
Stud Size M10
Contact Plating Tin
Contact Material Copper Alloy
Thickness 1.02 mm
Overall Length 21.5 mm
Checking stock...
VND
723,935.80
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(VND)Per Unit(VND)
1723,935.8014,478.72
*price per unit indicative
"Molex, VersaKrimp Uninsulated Ring Terminal, M10 Stud Size, 2.5mm² to 6mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products