EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm

RS Stock No.:
7062743
Mfr. Prt No.:
B57703M0103G040
Brand:
EPCOS

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7062743
Product description EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57703M0103G040
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
RS stock number 7062743
Product description EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm
Manufacturer / Brand EPCOS
Manufacturer part number B57703M0103G040

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 2, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Epcos M703 Series NTC Probe Assemblies

Brought to you by Epcos, the M703 Series of probe assemblies are surface temperature measurement. Designed for chassis mounting, the probes are quick and easy to mount and boast a high rate of accuracy. The M703 Series probe assemblies have aluminium housing, and the electrically insulated terminal wires are made from tinned copper.

LD191212-01

Specifications

Attribute Value
Brand EPCOS
Series B57703M
Temperature Coefficient Type NTC
Thermal Coefficient 4.4 %/°C
Thermal Time Constant 50 s
Resistance @ 25 °C 10 kΩ
Tolerance ±2 %
Application Temperature Measurement
Accuracy ±1 %
Maximum Power Rating 150 mW
Length 8.5 mm
Depth 6.5 mm
Height 17.5 mm
Dimensions 8.5 x 6.5 x 17.5 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Checking stock...
VND
108,799.60
Out of stock
Price Each
Unit(s)Per Unit(VND)
1108,799.60
*price per unit indicative
"EPCOS B57703M0103G040 Thermistor 10kΩ, 8.5 x 6.5 x 17.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products