Amphenol, RJF TV RJ45 Dust Cap for use with RJ45 Connectors
- RS Stock No.:
- 4480034
- Mfr. Prt No.:
- RJF TVC 7G
- Brand:
- Amphenol Socapex

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 4480034 |
| Product description | Amphenol, RJF TV RJ45 Dust Cap for use with RJ45 Connectors |
| Manufacturer / Brand | Amphenol Socapex |
| Manufacturer part number | RJF TVC 7G |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Amphenol RJF TV RJ45 Ethernet Connectors
The Amphenol RJF TV range of Ethernet connectors are designed with harsh environments in mind. Rated waterproof to IP68, the RJF TV RJ45 connectors can withstand what the environment throws at it, even submersion in water up to 1.5m. They are also shock, vibration and traction resistant for extra durability.
RJF TV connectors enable you to use Ethernet Class D or Cat 5e connections with BaseT, 100 BaseTx or 1000 BaseT networks. RJF TV Ethernet connectors also feature the RJStop system which enables you to use a standard RJ45 cordset in a metallic plug, whilst maintaining protection from shocks, dust and fluids.
Note
Metallic plug caps are also available;
Stock number 448-0028 is for use with square flange receptacles that have an olive drab cadmium plating.
Stock number 695-0314 is for use with square flange receptacles that have a nickel plating.
Stock number 448-0034 is for use with jam nut receptacles that have an olive drab cadmium plating.
A panel gasket is also available for the square flange receptacle, see stock number 448-0040
Typical applications for these RJ Field TV series ethernet plugs include railways, radars, shelters, battlefield communication systems and naval.
• IP68 waterproof and dustproof rating
• No cabling operation in field
• No tools required
• Compatible cable: 6mm to 13mm diameter
• 10 BaseT, 100 BaseTX and 1000 BaseT networks
• Cat 5e per TIA/EIA 568B and ClassD per ISO/IEC 11801
Where are they used?
The toughness and reliability offered by the RJF TV RJ45 connectors makes them suitable for data transmission in almost any environment, including outdoors. They are also waterproof. Here are some examples of where you might use them:
• Railways
• Radar Stations
• Military
• Automotive
• Marine
Specifications
| Attribute | Value |
| Brand | Amphenol Socapex |
| Accessory Type | RJ45 Dust Cap |
| Interface Type | RJ45 |
| For Use With | RJ45 Connectors |
| Series | RJF TV |