RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated
- RS Stock No.:
- 3336598
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
| RS stock number | 3336598 |
| Product description | RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
F/UTP Cat5 Ethernet Cable Assembly
UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| LAN Category | Cat5 |
| Outer Sheath Material | PVC |
| Terminated/Unterminated | Terminated |
| Connector A | RJ45 |
| Length | 5 m |
| Connector A Gender | Male |
| Connector Type | Male RJ45/Male RJ45 |
| Connector B | RJ45 |
| Shield Type | F/UTP |
| Connector B Gender | Male |
| Sheath Colour | Grey |
| Wiring Configuration | Straight Through |