7000psi Steel Manual Grease Gun, 16 oz
- RS Stock No.:
- 0672166
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
| RS stock number | 0672166 |
| Product description | 7000psi Steel Manual Grease Gun, 16 oz |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
High Pressure Grease Gun
RS PRO high pressure manual grease gun features a long handled lever that allows application with single handed operation. The manual grease pump has a 16oz (450g) capacity and dispenses an average 1.5g of grease per pump action. The grease chamber can be loose filled or use grease cartridges up to 400g.
Features and Benefits
High pressure (7000 psi)
Lever operated
Manufactured in steel
Heavy-duty 4-jaw connector
Capacity 16oz (450g)
9mm diameter rigid spout
15mm diameter coupling
Dispenses an average 1.5 g of grease per pump action
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Capacity | 16 oz |
| Coupling Type | 4 Jaw |
| Maximum Pressure | 7000 psi |
| Material | Steel |