Bosch 67 mm, 75 mm Cutting Length Jigsaw Blade, Pack of 10

RS Stock No.:
0559599
Mfr. Prt No.:
2607010541
Brand:
Bosch
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
RS stock number 0559599
Product description Bosch 67 mm, 75 mm Cutting Length Jigsaw Blade, Pack of 10
Manufacturer / Brand Bosch
Manufacturer part number 2607010541

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Bosch 10 Piece Metal Jigsaw Blades

This excellent 10 piece jigsaw blade set from Bosch is an excellent addition for any professional or DIY enthusiasts for cutting a variety of metals. All featuring the T-Type shank blades, making them stronger than conventional blades with increased blade and tooth strength. Not only do they cut a variety of materials, but various finishes from fine to coarse cutting blades and straight to curved cuts on different types of jobs.

Features and Benefits

Made High-Speed Steel and High Carbon Steel
Perfect for cutting through high strength steels, woods, plastics
10 piece set with a variety of teeth constructions
For use with jigsaws with T-shank clamping systems

Typical Applications

Jigsaw Blades are a type of cutting blade used to cut through a variety of materials such as wood and metal when attached to a jigsaw tool. Jigsaw blades are commonly made using a variety of metals such as steel, high carbon steel, bi-metal or tungsten. Jigsaw blades can be used to make a variety of cuts including straight, curved, plunge, bevel and are used in a range of applications such as:
Construction
Carpentry
DIY
Industrial
Renovation

Set Includes

T 118 G Basic (Cuts metals up to 1.5 mm thick)
T 118 A Basic (Cuts metals up to 3 mm thick)
T 118 B Basic (Cuts metals up to 6 mm thick)
T 118 EOF (Cuts metals up to 4 mm thick)
T 118 AF Flexible (Cuts metals up to 3 mm thick)
T 118 BF Flexible (Cuts metals up to 6 mm thick)
T 118 GFS Basic (Cuts metals up 1.5 mm thick)
T 227 D Special (Cuts metals up to 15 mm thick)
T 127 D Special (Cuts metals up to 15 mm thick)
T 123 X Progressor (Cuts metals up to 10 mm thick)

FAQ's

What types of materials can these blades cut?

This set of jigsaw blades work effectively to cut metal types effectively in a range of applications.

What jigsaw is this suitable for?

Suitable for Bosch, AEG, Dewalt, Elu, Hitachi, Holz-Her, Makita, Metabo, Haffner and Maffel jigsaws


Specifications

Attribute Value
Brand Bosch
Number in Pack 10
Cutting Length 67 mm, 75 mm
Saw Blade Type Jigsaw Blade
Application Metal
Checking stock...
VND
1,495,157.58
Out of stock
Price Set
Unit(s)Per Unit(VND)
11,495,157.58
*price per unit indicative
"Bosch 67 mm, 75 mm Cutting Length Jigsaw Blade, Pack of 10" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products