RS PRO 150mm Digital Caliper 0.02 mm ,Metric & Imperial

RS Stock No.:
0247161
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
RS stock number 0247161
Product description RS PRO 150mm Digital Caliper 0.02 mm ,Metric & Imperial
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Digital Caliper

RS PRO Digital Caliper features an LCD display and dual scales with both metric and imperial readings of internal and external precision measurements. The adjustable mechanism has a convenient thumbwheel so you can accurately adjust the caliper to measure objects with ease. The calipers sliding surfaces are raised to prevent wear to the scale. Internal jaws, external jaws and a sliding depth rod provide four ways to measure.

Features and Benefits

150 mm / 6 in dual scales
3 Button Operation: Power ON/OFF, Conversion mm/inch and Zero set
Hardened stainless steel frame and measuring jaws
Four-way measurement for Outside, Inside, Depth and Step
Scale graduations: 0.01 mm / 0.0005 in
Thumbwheel for fine adjustment
Knurled locking screw
Clear LCD Display
Power: 1 x Lithium battery CR2032 – 3v

3 Button Operation:

ON/OFF: Turn the caliper on and off (manual measurement readings available while powered off)

Inch / mm: Convert the display between metric and imperial measurement readings

ZERO: Reset the display to Zero (can be zeroed at any position within its range, to provide relative measurements)

Why choose this product?

RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. Measure in either inches or millimetres in four ways. The easy to read fine adjustment scale provides readings to hundredths of a millimetre.

Which application would you use it?

RS PRO Verniers are suitable for use in a wide range of applications including laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.


Specifications

Attribute Value
Brand RS PRO
Accuracy ±0.03 mm
Imperial or Metric Both
Capacity 150 mm
Caliper Type Digital
Resolution 0.02 mm
Display Type Digital
Checking stock...
VND
2,960,604.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,960,604.50
*price per unit indicative
"RS PRO 150mm Digital Caliper 0.02 mm ,Metric & Imperial" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products