Roline AV Adapter, Male HDMI to Female VGA
- RS Stock No.:
- 1213291
- Mfr. Prt No.:
- 12.03.3114-10
- Brand:
- Roline

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1213291 |
| Product description | Roline AV Adapter, Male HDMI to Female VGA |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 12.03.3114-10 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1213291 |
| Product description | Roline AV Adapter, Male HDMI to Female VGA |
| Manufacturer / Brand | Roline |
| Manufacturer part number | 12.03.3114-10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 12, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Roline HDMI-VGA Adapter Cable
This HDMI to VGA converter is compatible with all standard VGA sockets. Featuring a male HDMI and a female VGA socket, with gold plated connectors to resist corrosion, providing durability and improve signal transmission. The adapter features a built in active IC chop that improves compatibility and delivers a sharper picture quality.
A Micro-USB charging port and 3.5 mm audio socket provides additional power and audio functionality for low power HDMI ports such as Macbook Pro, Apple TV, Raspberry Pi.
This portable HDMI adapter is useful in connecting a HDMI device to a monitor or projector with a VGA interface. It video resolutions up to 1080p, including 720p for HD monitors or projectors.
Features and Benefits
Converts HDMI to VGA
Plug and Play, no configuration needed
Built In active IC chip improves compatibility
Durable ABS construction
Gold plated connectors
Supports 1080p and 720p resolutions
Typical Applications
Video Streaming
Gaming
Presenting on a screen
FAQ's
What is the video and audio quality like using this adapter?
The adapter will transfer HDMI signals to a VGA monitor, the image quality can be every bit as good as HDMI or better.
Does this work with Raspberry Pi?
If the Raspberry Pi has a HDMI output port, then this adapter will work. To note though, this is a one way cable and can only connection HDMI to VGA port.
Specifications
| Attribute | Value |
| Brand | Roline |
| Converts To Type | VGA |
| Type | HDMI |
| Converts To Gender | Female |
| Converts From Type | HDMI |
| Converts From Gender | Male |