Paulstra Hutchinson Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm
- RS Stock No.:
- 2553360
- Mfr. Prt No.:
- 722969
- Brand:
- Paulstra Hutchinson
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
| RS stock number | 2553360 |
| Product description | Paulstra Hutchinson Nitrile Rubber Seal, 17mm ID, 28mm OD, 7mm |
| Manufacturer / Brand | Paulstra Hutchinson |
| Manufacturer part number | 722969 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Lip seals (SPI seals)
Specifications
| Attribute | Value |
| Brand | Paulstra Hutchinson |
| Inside Diameter | 17 mm |
| Seal Type | Rotary Shaft Seal |
| Outside Diameter | 28 mm |
| Thickness | 7 mm |
| Type | Shaft Seal |
| Seal Material | Nitrile Rubber |
| Material | Nitrile Rubber |
| Minimum Operating Temperature | -30 °C |
| Maximum Operating Temperature | +110 °C |