RS PRO Cylindrical Nut For Lead Screw, Dia. 24mm
- RS Stock No.:
- 8625376
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8625376 |
| Product description | RS PRO Cylindrical Nut For Lead Screw, Dia. 24mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Round Bronze Nut
Cylindrical bronze nut for trapezoidal lead screws. Single start thread. Suitable for applications with modest loads. Regular lubrication is recommended to ensure consistent operation.
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Outside Diameter | 50 mm |
| Lead Screw Nut Type | Cylindrical |
| Lead Size | 5 mm |
| Overall Length | 48 mm |
| For Shaft Diameter | 24 mm |