RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm

RS Stock No.:
1441035
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1441035
Product description RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
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
RS stock number 1441035
Product description RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro AB Microprocessor Crystals, 10.3mm x 5mm

From RS Pro, these through hole microprocessor crystal units feature a maximum height of 3.5 mm with through hole mounting.

Product Applications:

These microprocessor crystal units are suitable for clock and timing applications and act as an excellent clock signal generator for CPUs. They are also suitable for communication and networking applications.


Specifications

Attribute Value
Brand RS PRO
Standard Frequency 12 MHz
Mounting Type Through Hole
Load Capacitance 18 pF
Pin Count 2
Length 11.35 mm
Width 5 mm
Height 3.5 mm
Dimensions 11.35 x 5 x 3.5 mm
Frequency Tolerance ±30 ppm
Frequency Stability ±50 ppm
Series Resistance 50 Ω
Maximum Operating Temperature 70 °C
Minimum Operating Temperature -20 °C
Checking stock...
VND
155,039.43
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1155,039.436,201.58
*price per unit indicative
"RS PRO 12MHz Crystal ±30ppm 2-Pin 11.35 x 5 x 3.5mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products