RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc

RS Stock No.:
7418972
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7418972
Product description RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc
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
RS stock number 7418972
Product description RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS Pro Magnetically Shielded Wire Wound Inductors 1uH - 1000uH

This is a range of high quality shielded power inductors from our trusted RS Pro brand. These wire wound surface mount inductors have high current up to 5.5 A and high inductance up to 1000 μH.

Features

Magnetically shielded which results in a low leakage field
High saturation current
High reflow temperature compatible
Suitable applications DC/DC convertors


Specifications

Attribute Value
Brand RS PRO
Inductance 47 μH
Maximum DC Current 2.5 A
Package/Case 27
Length 12.5 mm
Depth 12.5 mm
Height 6 mm
Dimensions 12.5 x 12.5 x 6 mm
Shielded Yes
Tolerance ±20 %
Maximum DC Resistance 100 mΩ
Inductor Construction Wire-Wound
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
VND
110,682.67
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(VND)Per Unit(VND)
1110,682.6722,136.53
*price per unit indicative
"RS PRO, 27 Shielded Wire-wound SMD Inductor 47 μH ±20% Wire-Wound 2.5A Idc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products