RS PRO Translucent Foam Tape, 6mm x 33m, 1mm Thick

RS Stock No.:
1254310
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
RS stock number 1254310
Product description RS PRO Translucent Foam Tape, 6mm x 33m, 1mm Thick
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Double Sided Foam Tapes

RS Pro Double Sided Foam Tapes

Double-sided foam tapes have adhesive on both sides enabling you to stick two surfaces together.
RS Pro double-sided foam tapes are an excellent all round choice for many applications. The high strength acrylic tape has a red filmic liner and bonds well to both metals and some plastics.

Note

Refer to datasheet for more application details


Specifications

Attribute Value
Brand RS PRO
Backing Material Foam
Width 6 mm
Single/Double Sided Double Sided
Adhesive Material Acrylic
Thickness 1 mm
Colour Translucent
Length 33 m
Checking stock...
VND
529,351.90
Out of stock
Price Each
Unit(s)Per Unit(VND)
1529,351.90
*price per unit indicative
"RS PRO Translucent Foam Tape, 6mm x 33m, 1mm Thick" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products