RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V
- RS Stock No.:
- 0488191
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 0488191 |
| Product description | RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 0488191 |
| Product description | RS PRO C14 Panel Mount IEC Connector Male, 10A, 250 V |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Dec 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
IEC appliance plugs
10A Flange Fixing Plug (C14)
From the trusted RS PRO brand, a range of C14 appliance inlet connectors designed for panel mounting. The IEC chassis plugs feature industry standard 6.3 mm (1/4 inch) Faston terminals enabling rapid termination, no specialist tooling is required. Once the desired cut-out is made, these IEC C14 connectors simply snap-in to the panel and are securely retained by top and bottom spring-loaded tabs. Constructed from durable black Nylon 66 material, the RS PRO IEC C14 connectors are extremely robust and hardwearing. These RS PRO series of IEC inlet connectors are ideal for new designs, maintenance and repair.
APPROVALS : UL, CSA, TUV
Mains connectors for use in most of Europe. 250 V∼, 6 A/10 A rating (see the individual connectors). Sockets and plugs comply to IEC 320, EN 60 320, CEE 22 and BS 4491 and cables comply to BS 6500 (1975). BASEC approved. Colour: black
Features and Benefits
• 250 v AC 10A
• Nylon 66 black body
• UL 94 V0 rated
• -20°C to + 80° C temperature range
• Insulation resistance 1000 MΩ @ 500 Vac
• Withstanding Voltage 2000 Vac for 1 min
• Solder lug / Spade terminals 6.3
• Easy to terminate, no special tools are required
What are IEC C14 Connectors?
An IEC C14 connector is sometimes referred to as a ’cold’ connector. The IEC panel plug is a 3 wire two pole connector, neutral, earth and live. The C14 male connectors have a rated current of 10A and a maximum temperature rating of 70°C. This series of connectors conform to a recognised set of specifications called IEC-60320. The regulations are laid down by the IEC (International Electrotechnical Commission). This ensures they meet common global design standards.
Applications
The RS PRO C14 panel connectors are suitable for a wide range of industrial and commercial applications. The electrical connectors are designed to mate with C13 cable mount rewireable connectors. Some of the more common applications for the mains power connectors include
• Desktop computers
• Monitors
• Older Laptop power supplies
• Printers
• Audio and Video equipment
• Test equipment
• Power supplies
• Commercial appliances
FAQ
Q – Are the C14 panel inlet connectors easy to connect?
A – Yes, the RS PRO panel mount connectors are easy to connect. They have a standard size of 6.3 mm (1/4”) spade terminals. No special tooling is required.
Q – Are there any recommended mating connectors?
A – See 776-9122 for a suitable IEC C13 cable socket
Q - Are there any other accessories?
A - An insulating boot for extra protection is available, See 526-0724
Specifications
| Attribute | Value |
| Brand | RS PRO |
| IEC Connector Type | C14 |
| Mounting Type | Panel Mount |
| Gender | Male |
| Current Rating | 10 A |
| Body Orientation | Straight |
| Termination Method | Quick Connect, Solder |
| Switch Type | None |
| Voltage Rating | 250 V |