RS PRO Circuit Breaker Finder

RS Stock No.:
1938690
Brand:
RS PRO
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
  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1938690
Product description RS PRO Circuit Breaker Finder
Manufacturer / Brand RS PRO
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
RS stock number 1938690
Product description RS PRO Circuit Breaker Finder
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Minimum Operating Temperature 0 °C
Height 192 mm
Width 42 mm
Audible Alarm Yes
Length 64 mm
Weight 120 g
Battery Type 9V
Dimensions 64 x 42 x 192 mm
Probe Voltage 240 V
Display Type LED
Maximum Operating Temperature +40 °C
Visual Indicator Yes
Checking stock...
VND
2,427,277.23
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,427,277.23
*price per unit indicative
"RS PRO Circuit Breaker Finder" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products