RS PRO RS380 AC Auto-Ranging Clamp Meter, Max Current 400A ac CAT III 600 V

RS Stock No.:
1231935
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1231935
Product description RS PRO RS380 AC Auto-Ranging Clamp Meter, Max Current 400A ac CAT III 600 V
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
RS stock number 1231935
Product description RS PRO RS380 AC Auto-Ranging Clamp Meter, Max Current 400A ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO RS380 Compact AC Auto-ranging Clamp Meter

A clamp meter is an electrical test tool that combines a basic digital multimeter with a current sensor. Clamps measure current such as AC current, AC and DC voltage, resistance, continuity, and, with some models, DC current, capacitance, temperature, frequency and more. Due to the hinged jaw, this tool allows the user to clamp the jaws around a wire, cable or other conductor at any point in an electrical system, then measure the current without disconnecting it.

The RS380 is a great value meter with a small body and jaw which opens 30mm (1.2"). Also available with this multimeter is test leads, a carrying case, temperature probe, 2 x AAA 1.5 V batteries and a user manual. There is also a “hold” function available in the compact design making it very user friendly

SUPPLIED_WITH : Test leads, carrying case, temperature probe, AAA

Features and Benefits:

• 400 A AC Current Measurement
• 2000 Counts LCD display
• Auto power off
• Low battery indicator
• Non-contact voltage detection
• Resistance measurement, test measurement, Continuity and diode check
• Overvoltage Category III 600 V

Dimensions: 197 mm x 70 mm x 40 mm


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±(2.5% rdg + 5dgts)
Power Source Battery
Non-Contact Voltage Detector Yes
Width 40 mm
Absolute Maximum Resistance Measurement 20 MΩ
Length 82 mm
AC Current Measurement Resolution 10 mA
Dimensions 82 x 40 x 230 mm
Best DC Voltage Accuracy ±(1.5% rdg + 2dgts)
DC Voltage Measurement Resolution 100 µV
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance, Temperature
Best Temperature Measurement Accuracy ±3% ± 5 Digits
True RMS Yes
Resistance Measurement Resolution 100 mΩ
Best AC Voltage Accuracy ±(1.5% rdg + 8dgts)
Model Number RS380
Minimum Operating Temperature +5 °C
Height 230 mm
AC Voltage Measurement Resolution 100 µV
Jaw Capacity Busbars 23 mm
Weight 230 g
Safety Category Level CAT III
Clamp Meter Type AC Auto-Ranging Clamp Meter
Absolute Maximum AC Current Measurement 400 A ac
Temperature Measurement Resolution 1 °C, 1 °F
Safety Category Voltage 600 V
Battery Type AAA
Absolute Maximum Temperature Measurement +1400 °F, +760 °C
Absolute Maximum AC Voltage Measurement 600 V ac
Safety Category CAT III 600 V
Best Resistance Measurement Accuracy ±1% ± 4 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type LCD
Maximum Operating Temperature +40 °C
Checking stock...
VND
1,600,818.73
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,600,818.73
*price per unit indicative
"RS PRO RS380 AC Auto-Ranging Clamp Meter, Max Current 400A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products