RS PRO Hex Standard Screwdriver 6 mm Tip
- RS Stock No.:
- 1367212
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
| RS stock number | 1367212 |
| Product description | RS PRO Hex Standard Screwdriver 6 mm Tip |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 15, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS Pro Hex Ball Screwdrivers
RS Pro hex ball screwdrivers, offer precision, excellent comfort and control. Made from Alloy steel, designed with high torque coefficient and Ergonomic handle.
Features and Benefits
• Ergonomic and soft material handle
• High torque coefficient prevents the screwdriver from breaking
• PP and TPV materials of handle provide grip and protection against chemicals, oils and solvents.
• Blade made of special high-quality SVCM alloy steel
• Round shank with hex ball
• Satin chrome or chrome plating
• Screw symbol and tip size markings on the handle
RS Pro Hex Ball Screwdrivers Options
• 2 x 75 mm - RS Stock no: 136-7207
• 2.5 x 75 mm - RS Stock no: 136-7208
• 3 x 100 mm - RS Stock no: 136-7209
• 4 x 100 mm - RS Stock no: 136-7210
• 5 x 100 mm - RS Stock no: 136-7211
• 6 x 125 mm - RS Stock no: 136-7212
• 8 x 150 mm - RS Stock no: 136-7213
• 10 x 200 mm - RS Stock no: 136-7214
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Tip Type | Hex |
| Tip Size | 6 mm |
| Screwdriver Type | Standard |
| Blade Length | 125 mm |
| Handle Material | PP, TPV |
| Blade Material | Alloy Steel |