RS PRO ICMA7-4 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 600 V

RS Stock No.:
1233233
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233233
Product description RS PRO ICMA7-4 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 600 V
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
RS stock number 1233233
Product description RS PRO ICMA7-4 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Clamp Meter Type AC Open Jaw Clamp Meter
Absolute Maximum AC Current Measurement 200 A ac
Functions Measured AC Current, AC Voltage, Continuity, DC Voltage, Diode Test, Resistance
Absolute Maximum AC Voltage Measurement 600 V ac
Absolute Maximum Resistance Measurement 2 kΩ
Safety Category CAT III 600 V
Best Resistance Measurement Accuracy ±1% + 2 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Maximum Operating Temperature +50 °C
Best AC Voltage Accuracy ±(1.5% rdg + 3dgts)
Model Number ICMA7-4
Safety Category Voltage 600 V
Battery Type 9V, IEC 6F22, NEDA 1604
Dimensions 84 x 31 x 175 mm
Best DC Voltage Accuracy ±(1% rdg + 2dgts)
DC Voltage Measurement Resolution 1 V
Best AC Current Accuracy ±(3% rdg + 3dgts)
Power Source Battery
Minimum Operating Temperature -20 °C
Height 175 mm
Width 31 mm
AC Voltage Measurement Resolution 1 V
Length 84 mm
Maximum Conductor Size 16 (Dia.) mm
Battery Life 250 h
Jaw Capacity Busbars 16 mm
Weight 280 g
Safety Category Level CAT III
AC Current Measurement Resolution 100 mA
Checking stock...
VND
4,224,772.16
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,224,772.16
*price per unit indicative
"RS PRO ICMA7-4 AC Open Jaw Clamp Meter, Max Current 200A ac CAT III 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products