RS PRO IDM67 Handheld Digital Multimeter

RS Stock No.:
1233241
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233241
Product description RS PRO IDM67 Handheld Digital Multimeter
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
RS stock number 1233241
Product description RS PRO IDM67 Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM67 Pocket Digital Multimeter

A compact multimeter that can measure voltage, electrical current, and resistance with diode and continuity check. This meter has an improved display resolution designed to meet IEC1010 -1 safety standard) category II 600 V with 10 A measuring capability.

RS PRO range of handheld and bench digital multimeters are RS approved meaning that they are great value for money and high quality you can rely on.

WARNING : This instrument is not recommended for current measurement on high energy circuits.

Features and Benefits

3200 Count LCD display
65 segment analogue bar graph
Display hold function
Continuity beeper (0.2 ms)
Measures AC-DC voltage and current, resistance, continuity and diode tests
Autoranging voltage, ohms and continuity with manual override
Beep guard audible warning when current measurement and current ranges are not selected
Versatile rubber holster with probe storage allowing single-handed use of the instrument
Auto power off conserves battery life

What does it measure?

DC and AC Voltages - up to 600 V
DC Current - up to 10A
Resistance and continuity checking - up to 40 MΩ
Diode - open circuit voltage up to 3.3 V

Extra Protection

The multimeter is supplied with a protective holster that includes a built-in stand and convenient test lead storage. This holster provides an extra degree of protection and convenience.

Slim Design

Ergonomically designed slim shape with one-handed operating knob and buttons. It just fits into the palm of your hand.

Batteries

Batteries can be easily replaced by removing the battery door for battery replacement. Designed for users convenience without opening the bottom case.

What does it include?

Pair of Test Leads
Battery (Installed)
User Manual
Holster

Typical Applications:
A digital multimeter (DMM) is a handy test device that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines
When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?
The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 1 mV ac
Model Number p IDM67
Absolute Maximum Resistance Measurement 30 MΩ
Battery Life 900 h
Weight 360 g
Safety Category Level CAT II
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1.2% + 2 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Resistance Measurement Resolution 100 mΩ
Battery Type AAA 1.5 V, AM4, IEC LR03
Best AC Current Accuracy ±1.7% + 4 Digits
Width 40 mm
Length 85 mm
AC Current Measurement Resolution 0.1 µA ac
Dimensions 85 x 40 x 165 mm
Best DC Voltage Accuracy ±0.7% + 2 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Continuity, DC Current, DC Voltage, Diode Test, Resistance
Multimeter Type Handheld
True RMS No
Best AC Voltage Accuracy ±1.7% + 5 Digits
Minimum Operating Temperature 0 °C
Height 165 mm
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±1.2% + 4 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
5,216,313.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,216,313.13
*price per unit indicative
"RS PRO IDM67 Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products