RS PRO IDM93N Handheld Digital Multimeter

RS Stock No.:
1233245
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1233245
Product description RS PRO IDM93N Handheld Digital Multimeter
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
RS stock number 1233245
Product description RS PRO IDM93N Handheld Digital Multimeter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO IDM93N Rugged Industrial Digital Multimeter

RS Pro IDM93N digital multimeter designed for harsh environments. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges.

The meter is supplied with a protective holster that includes a built-in tilt stand, a nail hook, and convenient test lead storage. This holster provides an extra degree of protection and convenience for your meter.
RS Pro IDM 91E Multimeters are designed to meet Class II IEC 1010 and UL 3111 standards for the safest operation in all applications.
This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

RS Pro has a range of digital multimeters which are great value for money and are also a high quality that you can rely on.

Features and Benefits:

• 3 1/2 digit 0.8” large scale LCD

What does it measure?

DC and AC Voltages - up to 600 V
DC/AC Current - up to 10A
Resistance and continuity tester - up to 20 MΩ
Diode - open circuit voltage up to 3.2V

Batteries?

150 hours (Alkaline)
Two 1.5V Alkaline type AAA batteries
Low battery indicator
Auto power off - approx 30 minutes after last operation

What does it include?

Installed battery
Test Leads
User manual

Dimensions:

Without Holster: Width 84 mm, Length 175 mm, Height 31 mm
With Holster: Width 95 mm, Length 192 mm, Height 50 mm

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.


Specifications

Attribute Value
Brand RS PRO
Best AC Current Accuracy ±2.5% + 3 Digits
Width 50 mm
Length 95 mm
Absolute Maximum Resistance Measurement 20 MΩ
Absolute Maximum Capacitance Measurement 200 µF
AC Current Measurement Resolution 0.1 µA ac
Maximum Frequency 200 kHz
Dimensions 95 x 50 x 192 mm
Best DC Voltage Accuracy ±0.5% + 1 Digits
DC Voltage Measurement Resolution 0.1 mV dc
Functions Measured AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature
Resistance Measurement Resolution 100 mΩ
Multimeter Type Handheld
True RMS No
Best AC Voltage Accuracy ±1.3% + 4 Digits
Best Capacitance Measurement Accuracy ±2% + 4 Digits
Minimum Operating Temperature 0 °C
Capacitance Measurement Resolution 1 pF
Height 192 mm
DC Current Measurement Resolution 0.1 µA dc
AC Voltage Measurement Resolution 0.1 mV ac
Model Number p IDM93N
Battery Life 150 h
Weight 550 (With Holster) g
Safety Category Level CAT II
Absolute Maximum DC Current Measurement 10 A dc
Best DC Current Accuracy ±1% + 1 Digits
Absolute Maximum AC Current Measurement 10 A ac
Safety Category Voltage 600 V
Battery Type 9V, AAA 1.5V x 2, AM4, IEC LR03, IEC6F22, NEDA 1604
Absolute Maximum AC Voltage Measurement 600 V ac
Best Resistance Measurement Accuracy ±0.8% + 1 Digits
Absolute Maximum DC Voltage Measurement 600 V dc
Display Type Digital
Maximum Operating Temperature +50 °C
Checking stock...
VND
5,953,221.19
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,953,221.19
*price per unit indicative
"RS PRO IDM93N Handheld Digital Multimeter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products