RS PRO LED Rechargeable Work Light, 10 W, 7.4 V

RS Stock No.:
1228897
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1228897
Product description RS PRO LED Rechargeable Work Light, 10 W, 7.4 V
Manufacturer / Brand RS PRO
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
RS stock number 1228897
Product description RS PRO LED Rechargeable Work Light, 10 W, 7.4 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 1, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Foldable Single Panel LED Rechargeable Work Light

RS PRO folding portable rechargeable LED light for use as a small portable floodlight or a work lamp. This light unfolds and has a retractable leg making this design stable in any situation. You can set it to direct light exactly where you want it and 10 W COB LED allows for 1000 lm light output. A strong magnet offers the floodlight to be mounted on metal surfaces.

Features and Benefits:

Folding design COB LED 10W - protects LED lights from scratches and damage
Protective rubber and strong plastic make it tough, shockproof and water resistant
Strong magnet - allows the lamp to be moved around where needed
Lumen output 1000lm
Working Power 10 W
Impact resistant red and black casing
120° Light angle
Three lighting modes - low, high and flashing
Rate of Protection: IP65 dust and water resistant and IK08 impact resistant, ideal for outdoor use
Rechargeable 7.4V lithium ion battery
LED Colour Temperature 6000K

Typical Applications

Work lights are an essential health and safety precaution when working in a professional work or home environment where light is limited. Work lights offer a sufficient light source allowing you to increase visibility in low light conditions. Work lights are available in a range of shapes and sizes, with many on stands allowing them to be moved where required. Depending on the environment and work being carried out, you may need either a corded work light or a portable rechargeable work light. They are used in a range of applications including:
• Construction
• DIY
• Refurbishment
• Garages
• Work sites

FAQs

Is this battery operated or mains?
This versatile rechargeable LED work light is powered via a rechargeable 7.4 V lithium ion battery.

How long does it take to charge fully?
It takes approximately 4.5 hours to fully charge the battery.

Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.


Specifications

Attribute Value
Brand RS PRO
Voltage Rating 7.4 V
Type Industrial Site Light
Rechargeable Yes
Width 127 mm
Length 209 mm
Wattage 10 W
Lamp Type LED
Checking stock...
VND
2,843,644.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,843,644.93
*price per unit indicative
"RS PRO LED Rechargeable Work Light, 10 W, 7.4 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products