RS PRO Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens

RS Stock No.:
8087055
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8087055
Product description RS PRO Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens
Manufacturer / Brand RS PRO
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
RS stock number 8087055
Product description RS PRO Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Round Magnifier Lamp with Sun Cap

The RS PRO round daylight magnifying lamp with sun cap is ideal for mobile working and can quickly and easily be moved from desk to desk. The magnifying lamp also has flexible joints and quick positioning handle allowing the user to quickly push or pull the magnifier away or closer to the work station and adjust to the correct height. This easy set up magnifying lamp can be easily clamped to a table and with the 3 dioptre lens makes this perfect for the user for close up inspections, design or small part assembly work.

Note

For a replacement tube see RS 137-395.

Features and Benefits

• Long reach fluorescent magnifier lamp
• Energy efficient
• Bulbs never need replacing
• Shadow free, cool light
• Quality 125 mm (5") removable lens
• 3 dioptres (1.75 x magnification)
• Built-in handle and Sun Protector cap
• Includes table clamp
• EU quality standards

Application Information

RS PRO Magnifiers are suitable for a range of applications:-
• Reading, writing and study
• Electronics
• Light Industrial Work
• Medical and Dentistry Fields
• Design Work
• Jewellers
• Office Environment

FAQ's

How does it work?
The fluorescent daylight tubes allow you to view colours accurately at any time of day or night, as well as the fine detail on objects. The tubes provide a consistent, shadow free light source. They are also energy saving and have low heat emission which means that you can work for longer periods of time preventing tired, strained or sore eyes.

How long is the mains cable?
The mains cable that is attached to this magnifying lamp is 1.5m long.

Can this be sat on a table/desk or does it need to be clamped?
This RS PRO magnifying lamp will need to be clamped to a table/desk with the clamp and cone that is included.


Specifications

Attribute Value
Brand RS PRO
Lens Diameter 125 mm
Dioptre 3 dioptre
Lens Size 125 mm
Operating Voltage 220 → 240 V ac
Lamp Wattage 22 W
Magnifier Type Table Clamp Mount
Lamp Type Fluorescent
Plug Type Type G - British 3-pin
Checking stock...
VND
4,976,744.78
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,976,744.78
*price per unit indicative
"RS PRO Magnifying Lamp with Table Clamp Mount, 3dioptre, 125mm Lens Dia., 125mm Lens" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products