RS PRO RS52 K Input Wired Digital Thermometer
- RS Stock No.:
- 1233216
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
| RS stock number | 1233216 |
| Product description | RS PRO RS52 K Input Wired Digital Thermometer |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Digital Thermometer- RS52 Series
The digital hand held thermometer is suitable for environmental test and measurement. These digital thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS Pro 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements. A digital thermometer can measure temperature to a decimal point rather than a whole number meaning its results are more accurate. Our unique range of hand held thermometers offer you the choice of calibration types and temperature measuring preference to suit your needs at affordable prices.
Note
The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.
SUPPLIED_WITH : Protective holster with stand, belt clip, PP3 batt
RS Pro 52 Dual Channel K-Type Features include:
- Reading hold function
- Dual thermocouple input
- Differential temperature (T1-T2)
- °C or °F display - so you can switch between Celsius and Fahrenheit
- Protective holster with tilt stand
Typical Applications
Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:
- Food industry
- Hygiene testing
- Industrial maintenance
- Heating & ventilation
- Scientific research
- Medical testing
- General purpose temperature monitoring
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Height | 170 mm |
| Width | 39 mm |
| Length | 74 mm |
| Model Number p | RS52 |
| Weight | 430 g |
| Thermometer Type | Wired |
| Probe Type | K |
| Battery Type | 9V |
| Number of Temperature Inputs | 2 |
| Absolute Maximum Temperature Measurement | +1300 °C, +1999 °F |
| Best Accuracy | ±1 K |
| Temperature Scale | Centigrade, Fahrenheit |
| Minimum/Maximum Recordings | Yes |
| Data Storage | No |
| Resolution | 0.1 °C, 0.2 °F |