RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency

RS Stock No.:
1365673
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1365673
Product description RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency
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
RS stock number 1365673
Product description RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 16, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO LAN test equipment of Tone Generator and Amplifier Probe

RS PRO LAN cable tester set is designed to quickly identify and trace cables or wires within a network and check the operation of phone lines. Network cable testers are a must-have for connection trouble shooting or installing new cable connections, they check the signal quality and identify cables that need attention. Featuring a 220 V high-voltage protection function. Tests include wire trace, continuity test, clear/busy/ringing line test and tip/ring identification, with proper use and care, this meter provides many years of reliable service.

Features and Benefits:

• 9 V battery (tone generator and probe - 1 each)
• Tone Output: 1 kHz, 6 V square wave (approximately)
• Insulated inductive probe tip prevents shorting conductors
• Alligator clips for non-terminated cables and modular connectors for direct
• Connections to telephone and Ethernet internet wiring
• Selectable continuous or variable tone generation
• Built-in speaker on probe with sensitivity control

Dimensions: Probe 228 x 57 x 25.4 mm
Dimensions: Generator: 58.5 x 58.5 x 34.3 mm


Specifications

Attribute Value
Brand RS PRO
Power Source Battery
Tone Frequency 1000 Hz
Battery Type 9V
Model Number RS1013
Checking stock...
VND
1,179,847.97
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,179,847.97
*price per unit indicative
"RS PRO RS1013 Tone Generator, 1000Hz Tone Frequency" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products