RS PRO RS52 K Input Wired Digital Thermometer

RS Stock No.:
1446606
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1446606
Product description RS PRO RS52 K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO
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
RS stock number 1446606
Product description RS PRO RS52 K Input Wired Digital Thermometer
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS PRO Thermometer Kit - RS52 Thermometer with Probes

Save money when you buy the RS PRO Thermometer Kit consisting of RS52 Thermometer, RS Pro General Purpose Mineral Insulated Probes and the RS Pro Type K and T Surface Probes together in this great value bundle kit. This thermometer kit is ideal for applications that require easy and accurate temperature measurement and testing.

RS PRO Thermometer RS52 Series 1233216

The digital hand held thermometer is suitable for environmental test and measurement. These thermometers have an easy to read LCD display and optional measurement preference. The choice of data loggers can be based on many factors. The RS PRO 52 models offer a large display count of up to 1999. They also benefit from having a real-time stamp feature for minimum, maximum and average measurements.

Features and Benefits

  • RS PRO 52 Dual Channel K-Type

  • Two Type K bead thermocouples supplied

  • Reading hold function

  • Dual thermocouple input

  • Differential temperature (T1-T2)

  • °C or °F display - so you can switch between Celsius and Fahrenheit

Typical Applications

Digital thermometers are accurate and easy to use test and measurement devices. Calibration is highly recommended for professional applications which require an accurate reading. Handheld thermometers are great for portability, whereas panel-mount devices are a more permanent solution. Uses for Digital Thermometers:


  • Food preparation and catering

  • Hygiene testing

  • Industrial maintenance

  • Heating & ventilation

  • Scientific research

  • Medical testing

  • General purpose temperature monitoring

Note: The values given indicate the specified model's total capability. All figures are dependent upon the thermocouple type being used. See the technical specifications for further information.

RS PRO General Purpose Mineral Insulated Probes 3428899

A series of RS PRO Temperature Probes. These probes can be carefully bent and shaped making them perfect for your application. All models are highly reliable and excellent quality. Temperature probes have a sensor that has been engineered to measure the temperature of a variety of applications.

Features and Benefits

  • Suitable for air or liquid measurement

  • Type K probes are class I, type T probes are 1/2 class I

  • Waterproof construction for ease of cleaning/sterilisation

  • Cable Length is 2 m

RS PRO Type K and T Surface Probes 3428962

A series of RS PRO Temperature probes. These low mass surface probes feature a sprung draught shield which protects the tip when not in use. The tip comprises a metal 4 mm diameter disc to which the thermocouple junction is attached.

Features and Benefits

  • Waterproof Handle

  • Wide temperature range

  • Type K and T Available

  • Probe diameters available in 6mm and 1mm

  • 3s response time

  • Type K probes offered in this range have a maximum temperature measurement of +600°C whilst the type T probes have a maximum temperature measurement +180°C

  • Accuracy of ±0.25%

  • Ambient temperature range of -30°C to +50°C

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.


Specifications

Attribute Value
Brand RS PRO
Absolute Maximum Temperature Measurement +1300 °C, +1999 °F
Model Number p RS52
Thermometer Type Wired
Best Accuracy ±0.2 Reading +1°C %
Probe Type K
Number of Temperature Inputs 2
Resolution 0.1 °C, 0.2 °F
Data Storage Yes
Length 74 mm
Width 39 mm
Height 170 mm
Minimum/Maximum Recordings Yes
Temperature Scale Centigrade, Fahrenheit
Weight 430 g
Checking stock...
VND
4,716,044.20
Out of stock
Price Kit
Unit(s)Per Unit(VND)
14,716,044.20
*price per unit indicative
"RS PRO RS52 K Input Wired Digital Thermometer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products