Guitel Hervieu Swivel Castor Wheel, 70kg Capacity, 80mm Wheel
- RS Stock No.:
- 6188011
- Mfr. Prt No.:
- 155301400
- Brand:
- Guitel

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6188011 |
| Product description | Guitel Hervieu Swivel Castor Wheel, 70kg Capacity, 80mm Wheel |
| Manufacturer / Brand | Guitel |
| Manufacturer part number | 155301400 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Silent thermoplastic rubber castors
These silent rubber castors are easy to move and aesthetically pleasing.
Specifications
| Attribute | Value |
| Brand | Guitel |
| Wheel Diameter | 80 mm |
| Load Capacity | 70 kg |
| Overall Height | 110 mm |
| Wheel Width | 25 mm |
| Mounting Type | Threaded Stem |
| Rotation | Swivel |
| Application | Institutional |
| Tyre Material | Rubber |
| Weight Class | Light Duty |
| Features | Non-Marking Quiet Operation |
| Hub Bearing Type | Plain Bore |
| Hub Material | PP |