RS PRO Black Rubber Trolley Wheel, 160kg
- RS Stock No.:
- 2012768
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
| RS stock number | 2012768 |
| Product description | RS PRO Black Rubber Trolley Wheel, 160kg |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Hub Material | Aluminium |
| Tyre Material | Rubber |
| Hub Bearing Type | Ball Bearing |
| Features | Abrasion Resistant, Quiet Operation |
| Bore Diameter | 12 mm |
| Wheel Diameter | 100 mm |
| Tyre Type | Solid |
| Wheel Width | 40 mm |
| Load Capacity | 160 kg |
| Hub Diameter | 40 mm |
| Colour | Black |
| Bore Length | 40 mm |