Standard Caged Cam Follower CF 8 FBUUR, 8mm ID, 19mm OD

RS Stock No.:
1251213
Mfr. Prt No.:
CF 8 FBUUR
Brand:
IKO Nippon Thompson

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1251213
Product description Standard Caged Cam Follower CF 8 FBUUR, 8mm ID, 19mm OD
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number CF 8 FBUUR
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
RS stock number 1251213
Product description Standard Caged Cam Follower CF 8 FBUUR, 8mm ID, 19mm OD
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number CF 8 FBUUR

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Standard Type Cam Follower CF Series

The CF series of cam followers from IKO are available in both high carbon steel and stainless steel and possess high rigidity and accuracy.
The cam follower has a solid stud that can be quickly and easily attached to machine components by tightening of the hexagon bar spanner. In addition, the sealed structure of the cam follower prevents the penetration of foreign particles.

Features and Benefits

• CF…BUUR made from high carbon steel
• CF…FBUUR made from stainless steel
• Sealed type seal structure
• Crowned outer ring
• Easy to attach hexagon sockets
• Lubricated with Alvania Grease S2

Product Application Information

As this is the basic form of cam follower, it can be used for a broad range of applications. Size variations range from stud diameters of 3 mm minimum to 30 mm maximum.
The cam followers are broadly used in machine tools, industrial robots, electronic parts and OA (Office Automation) equipment.


Specifications

Attribute Value
Brand IKO Nippon Thompson
Type Standard Caged
Roller Diameter 19 mm
Roller Length 32.2 mm
Static Load Rating 3790 N
Dynamic Load Rating 3400 N
Bore Size 8 mm
Material Stainless Steel
Checking stock...
VND
1,587,637.24
Out of stock
Price Each
Unit(s)Per Unit(VND)
11,587,637.24
*price per unit indicative
"Standard Caged Cam Follower CF 8 FBUUR, 8mm ID, 19mm OD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products