RS PRO Natural 316 Stainless Steel Saddle Clamp, 20mm Max. Bundle
- RS Stock No.:
- 4711300
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
| RS stock number | 4711300 |
| Product description | RS PRO Natural 316 Stainless Steel Saddle Clamp, 20mm Max. Bundle |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 23, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Stainless Steel To BS4568
A range of Conduit, Fittings and Accessories manufactured from high grade stainless steel. These products are able to operate in many aggressive environments including conditions experienced offshore. They are ideal for applications in the food, brewing, dairy, pharmaceutical and chemical industries or anywhere that requires high pressure washdowns. Their aesthetically pleasing finishes also lend towards architectural applications. The Conduit has ISO Conduit threads to BS 4568:1:1970 at both ends and has a satin finish.
Accessories
Saddle Clamps, Flange Couplers, Couplers, Males Bushes, Locknuts and Short Nipples
ISO Conduit threads to BS 4568:1:1970
UL Classified in accordance with European Standard EN50086
For stainless steel screws see stock no. 158-3562 typically
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Colour | Natural |
| Maximum Bundle Diameter | 20 mm |
| Cable Clip/Clamp Style | Saddle Clamp |
| Affixing Method | Screw |
| Material | 316 Stainless Steel |