ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm
- RS Stock No.:
- 3399612
- Mfr. Prt No.:
- 93 08 55
- Brand:
- ROCA
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3399612 |
| Product description | ROCA Stainless Steel Hinge, Screw Fixing 110mm x 98mm x 3mm |
| Manufacturer / Brand | ROCA |
| Manufacturer part number | 93 08 55 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Sep 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin
Specifications
| Attribute | Value |
| Brand | ROCA |
| Material | Stainless Steel |
| Closing Type | Free Swinging |
| Length | 110 mm |
| Width | 98 mm |
| Thickness | 3 mm |
| Fixing Method | Screw |