RS PRO Stainless Steel Single Non Return Valve 1-1/4 in BSP
- RS Stock No.:
- 4992666
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
| RS stock number | 4992666 |
| Product description | RS PRO Stainless Steel Single Non Return Valve 1-1/4 in BSP |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 30, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Non Return/Check Valves - Swing Type
Non-return or check valves which allow flow in one direction only.
CF8M Stainless Steel Check Valves
RS Pro Brand Screwed End Swing Check Valves that allow liquids to flow in only one direction.
Features:
1/2 - 3" (DN15 - DN80)
W.P: 200 WOG
W.T: -20°C - 200°C (-4°F - 392°F)
Investment casting
Socket weld (option)
Thread type: ASME B1.20.1 (NPT), DIN 2999 & BS21, ISO7/1 & EN10226
Material:
Body, Cap & Disc - ASTM A351-CF8M
Seal & Gasket - PTFE
Plug - AISI 316
Bolt - AISI 304
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Connection | 1-1/4 in BSP |
| Thread Standard | BSP |
| Maximum Working Pressure | 14 bar |
| Thread Size | 1-1/4 in |
| Type | Single |
| Body Material | Stainless Steel |