ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V

RS Stock No.:
5279605
Mfr. Prt No.:
2CDS253001R0161 S203-D16
Brand:
ABB
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
RS stock number 5279605
Product description ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V
Manufacturer / Brand ABB
Manufacturer part number 2CDS253001R0161 S203-D16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type D Triple Pole 6kA - System pro M Compact

Type D characteristic offers short circuit response (but greater than Type C) of 10-13 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

Note

The Classic & System pro M product cannot be intermixed and do not share common accessories. System pro M products can only be fitted to new style Protecta distribution boards,see typically stock no. 539-1553.

DIN rail mounting
Complies with BS EN 60898
Operating temperature range of -25°C to +55°C
Standard 52.5mm width
Max. operating voltage 440Vac


Specifications

Attribute Value
Brand ABB
Range System M Pro
Series S200
Number of Poles 3
Current Rating 16 A
Tripping Characteristics Type D
Rated AC Voltage 440 V
Breaking Capacity at Maximum Voltage Rating 6 kA
Length 88 mm
Depth 75.8 mm
Checking stock...
VND
2,462,637.10
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,462,637.10
*price per unit indicative
"ABB System M Pro 16A MCB Mini Circuit Breaker, 3P Curve D, Breaking Capacity 6 kA, 440V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products