ABB System M Pro 63A MCB Mini Circuit Breaker, 4P Curve C, Breaking Capacity 6 kA, 400V

RS Stock No.:
7467829
Mfr. Prt No.:
2CDS254001R0634 S204-C63
Brand:
ABB
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
RS stock number 7467829
Product description ABB System M Pro 63A MCB Mini Circuit Breaker, 4P Curve C, Breaking Capacity 6 kA, 400V
Manufacturer / Brand ABB
Manufacturer part number 2CDS254001R0634 S204-C63

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Residual current devices

Type C 4 Pole 6kA - System Pro M Compact

The ABB S200 Series of MCB offer a compact solution for protection requirements. These miniature circuit breakers are current limiting; DIN rail mounted and can offer a good equivalent to fused systems.

Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used.

DIN rail mounting
Complies with BS EN 60898
Finger Safe Terminals


Specifications

Attribute Value
Brand ABB
Series S200
Depth 69 mm
Breaking Capacity at Maximum Voltage Rating 6 kA
Current Rating 63 A
Tripping Characteristics Type C
Number of Poles 4
Range System M Pro
Rated AC Voltage 400 V
Checking stock...
VND
4,732,991.83
Out of stock
Price Each
Unit(s)Per Unit(VND)
14,732,991.83
*price per unit indicative
"ABB System M Pro 63A MCB Mini Circuit Breaker, 4P Curve C, Breaking Capacity 6 kA, 400V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products