Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug
- RS Stock No.:
- 6486523
- Mfr. Prt No.:
- 1641772
- Brand:
- Phoenix Contact

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 6486523 |
| Product description | Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1641772 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6486523 |
| Product description | Phoenix Contact Cable Mount Connector, 4 Contacts, M12 Connector, Plug |
| Manufacturer / Brand | Phoenix Contact |
| Manufacturer part number | 1641772 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 6, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SACC Universal M12 connector - Phoenix Contact
These SACC M12 connectors from Phoenix contact are high-quality, and solid connectors. Thanks to the M12 connector having an IP67 rating this makes brilliant use in the field, or even as a permanent solution. The connector is a-coded and you can simply connect your cable via an IDC (Insulation-Displacement Connector) meaning you do not need any special tools to get your M12 cable plugged in and also making it very flexible.
The SACC M12 connectors also feature Phoenix Contacts super-fast QUICKCON technology that allows you to effortlessly connect your cable in less than 80% of the time. QUICKCON is also backed by a gas-tight rating and vibration resistance for ultimate protection.
Features and benefits:
- Excellent use in the field, thanks to its high degree of protection and QUICKCON technology
- IP67 rated once mated on both ends
- A-coded
- IDC connection method for a simplistic installation
- Knurl built from a Zinc die-cast for a premium build quality
- External cable diameter - 4mm up to 8mm
Applications:
The SACC M12 connectors can be used in, but not limited to:
- Reliably transmit ethernet
- PROFINET
- PROFIBUS
- Automation
What is IDC (Insulation-Displacement Connector)?
IDC simply is a connection method that means you do not have to strip any wires. Internal blades splice through your cables insulation and form a solid connection with the metal. This not only saves you needed any specialist tools to strip wires, but means you can use these connectors on the field effortlessly.
What is an M12 connector?
M12 connectors are a type of industrial circular connectors. The number 12 stands for the locking thread typically and they're typically used in automation, actuators, sensors and industrial ethernet. M12 connectors can come in multiple different coding and positions. The SACC series are straight connectors, with an a-coding and IDC connection.
Specifications
| Attribute | Value |
| Brand | Phoenix Contact |
| Termination Method | Screw |
| Series | SACC-M12FS-4QO-0.75-M |
| Plug/Socket | Plug |
| Contact Plating | Gold |
| Contact Material | Copper |
| IP Rating | IP65, IP67 |
| Number of Contacts | 4 |
| Contact Gender | Female |
| Voltage Rating | 250 V |
| Connector Size | M12 |
| Coding | N |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |
| Maximum Operating Temperature | +80 °C |
| Minimum Operating Temperature | -25 °C |