Bahco Sledgehammer, 4.5kg
- RS Stock No.:
- 7179245
- Mfr. Prt No.:
- 489-4500
- Brand:
- Bahco

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7179245 |
| Product description | Bahco Sledgehammer, 4.5kg |
| Manufacturer / Brand | Bahco |
| Manufacturer part number | 489-4500 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 18, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: ZA
Product Details
A high quality, professional range of heavy tooling equipment for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.
Hammers
Bahco Safety Sledge Hammer (Series 489)
A recoilless safety sledgehammer with a convex face. The soft striking face avoids fractures or chipping and the hard core safeguards the head to the handle. The unbreakable rubber grip is reinforced by a rigid steel core.
Features and Benefits
Sledge hammer with convex (domed) striking face
Special heat treated impact head
Specifications
| Attribute | Value |
| Brand | Bahco |
| Overall Length | 729.0 mm |
| Handle Material | Rubber |
| Weight | 4.5 kg |
| Hammer Type | Sledgehammer |