Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V
- RS Stock No.:
- 7824428
- Mfr. Prt No.:
- VI13800
- Brand:
- Martindale
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
| RS stock number | 7824428 |
| Product description | Martindale VI13800, LED Voltage tester, 600V ac/dc, From Unit Under Test Powered, CAT III 1000V |
| Manufacturer / Brand | Martindale |
| Manufacturer part number | VI13800 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: PH
Product Details
Specifications
| Attribute | Value |
| Brand | Martindale |
| Maximum Voltage | 600 V ac/dc |
| Safety Category | CAT III 1000V, CAT IV 600 V |
| Display Type | LED |
| IP Rating | IP54 |
| Power Source | From Unit Under Test |
| Dimensions | 205 x 67 x 27 mm |
| Weight | 130 g |
| Height | 27 mm |
| Length | 205 mm |
| Maximum Operating Temperature | +55 °C |
| Minimum Operating Temperature | -10 °C |
| Model Number p | VI13800 |
| Width | 67 mm |
| Safety Category Level | CAT III, CAT IV |
| Safety Category Voltage | 1000 V, 600 V |