3M P60 Grit Medium Sanding Block, 95mm x 67mm

RS Stock No.:
3078589
Mfr. Prt No.:
DC-9999-8795-1
Brand:
3M
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
RS stock number 3078589
Product description 3M P60 Grit Medium Sanding Block, 95mm x 67mm
Manufacturer / Brand 3M
Manufacturer part number DC-9999-8795-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M Hand sanding blocks

Introducing the 3M™ Abrasive Sponge. This is a foam sanding block that is well suited for hard to reach areas. These sponges can be used in wet or dry environments when working with materials such as wood, metals, plastics and on walls and ceilings. Featuring a fine abrasive on four sides of the sponge, hard to reach areas and difficult to access corners are no longer a concern.


Specifications

Attribute Value
Brand 3M
Length 95 mm
Sandpaper Type Sanding Block
Grade Medium
Grit Size P60
Width 67 mm
Abrasive Material Aluminium Oxide
Number of Sheets per Pack 5
Checking stock...
VND
154,411.74
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1154,411.7430,882.35
*price per unit indicative
"3M P60 Grit Medium Sanding Block, 95mm x 67mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products