Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm – 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display
- RS Stock No.:
- 6608149
- Mfr. Prt No.:
- TC 1250-0.1FN-CAR
- Brand:
- Sauter

Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 6608149 |
| Product description | Sauter TC 1250-0.1 FN-car Thickness Gauge, 100μm - 1250μm, ±2.5 μm Accuracy, 0.1 μm Resolution, Digital Display |
| Manufacturer / Brand | Sauter |
| Manufacturer part number | TC 1250-0.1FN-CAR |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 16, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
TC 1250 Series Layer Measurement Device
SUPPLIED_WITH : 4 x 1.5 V AAA batteries, zero test plate and space
Digital layer thickness measurement device
RS232 interface possible with optional accessory ATC-01 RS 685-0959
Measurement range of up to 1250 μm, can be switched between μm and inches
0.1 μm resolution in fine range, 1 μm in coarse range → 100 μm
Measurement accuracy: standard 3% of measured value
With offset accuracy function calibration in concrete measurement range for improving accuracy to 1%
Dimensions: L x W x H: 131 x 65 x 28 mm
Weight: 81 g
Specifications
| Attribute | Value |
| Brand | Sauter |
| Resolution | 0.1 μm |
| Accuracy | ±2.5 μm |
| Dimensions | 131 x 65 x 28 mm |
| Minimum Measurement | 100 µm |
| Maximum Measurement | 1250 µm |
| Height | 28 mm |
| Width | 65 mm |
| Length | 131 mm |
| Model Number p | TC 1250-0.1 FN-car |
| Weight | 81 g |
| Battery Type | AAA |
| Display Type | Digital |