Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage

RS Stock No.:
7959473
Mfr. Prt No.:
MVB56
Brand:
Schneider Electric
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
RS stock number 7959473
Product description Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage
Manufacturer / Brand Schneider Electric
Manufacturer part number MVB56

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Valve Actuators - Schneider Electric

Schneider Electric Valve Actuator - MVB56

Created and designed for opening and closing valves, offering users as automated was to adjust a valve. Operated through electricity, which means that this valve actuator can be adjusted remotely. This type of valve actuator will often be used for automation and control purposes within industrial valves, predominantly in process plants and factories. (Wastewater treatment plants, power plants, refineries, mining ect)

Features & Benefits

  • This electric actuator provides a solution for applications that include reversing synchronous motors

  • An electric board is available

  • Versatile, enabling the actuator to be mounted on new Controli globe valves up to DN"2 and other manufacturers range of valves which have a stroke from 10.8 to 20 mm

  • Another feature of the valve is provided on this model - an output signal (0...10 V–, 10...0 V– and 0...200 mA) indicating the valve stem position. An internal jumper allows reversing the rotation direction

  • Equipped with a manual override

  • The actuator is assembled on the manual control and it is possible to connect it to a supervisor or an outside controller to communicate whether the actuator is in “manual” or “automatic” mode. MVB46P model is supplied with 1 KΩ aux


Specifications

Attribute Value
Brand Schneider Electric
Supply Voltage 24 V ac
Maximum Opening Time 60 s
Actuator Type Electric
Checking stock...
VND
24,678,260.04
Out of stock
Price Each
Unit(s)Per Unit(VND)
124,678,260.04
*price per unit indicative
"Schneider Electric Electric Valve Actuator -, 24 V ac Supply Voltage" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products