Schneider Electric Female Cat6a RJ45 Connector

RS Stock No.:
7810845
Mfr. Prt No.:
VDIB1772XB12
Brand:
Schneider Electric

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7810845
Product description Schneider Electric Female Cat6a RJ45 Connector
Manufacturer / Brand Schneider Electric
Manufacturer part number VDIB1772XB12
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
RS stock number 7810845
Product description Schneider Electric Female Cat6a RJ45 Connector
Manufacturer / Brand Schneider Electric
Manufacturer part number VDIB1772XB12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 15, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.

Schneider Cat 6A FTP Actassi RJ45 Shielded Connector with S-One Footprint

Cat6A Actassi RJ45 shielded jack connector with S-One footprint. This Cat6 RJ45 jack has an integrated one piece design, supports 1000BASE-T applications, PoE+ andVoIP (Voice IP) protocols and is compatible with F/UTP, S/FTP, SF/UTP, U/FTP and F/FTP LAN cable types.

Illustrations are of typical RJ plugs. The line drawings show typical configurations.

RJ Plugs


Specifications

Attribute Value
Brand Schneider Electric
Depth 28 mm
Connector Type Socket
Length 35 mm
Orientation Straight
Width 18 mm
Number of Ways 8
Contact Plating Gold
LAN Category Cat6a
Shield Type F/FTP, F/UTP, S/FTP, SF/UTP, U/FTP
Ethernet Connector Type RJ45 Connector
Contact Material Copper Alloy
Gender Female
Mounting Type Cable Mount
Checking stock...
VND
311,752.70
Out of stock
Price Each
Unit(s)Per Unit(VND)
1311,752.70
*price per unit indicative
"Schneider Electric Female Cat6a RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products