Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface
- RS Stock No.:
- 8208498
- Mfr. Prt No.:
- BMEP584040
- Brand:
- Schneider Electric

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8208498 |
| Product description | Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | BMEP584040 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8208498 |
| Product description | Schneider Electric Modicon M580 PLC CPU, For Use With Modicon M580, Ethernet Networking, Mini USB Interface |
| Manufacturer / Brand | Schneider Electric |
| Manufacturer part number | BMEP584040 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Schneider Electric Modicon M580
The Modicon M580 ePAC (Programmable Automation Controllers) feature openness, flexibility, robustness and sustainability. The M580 are designed with an Ethernet backbone to optimize connectivity and communications. They support X80 common I/O modules which can be easily integrated into its architecture. The powerful processors offer high levels of computation for complex networked communication, display and control applications.
Modicon M580 - Processor Modules
The Modicon M580 BMEP58xxxx processor range constitutes the core of a complete control solution based on Modicon M580 specific and compatible modules and racks.
BMEP58 processor is a standalone, modular automation processor
The processor can be installed on BMEXBPxxxx Ethernet + X-bus racks and BMXXBPxxxx (PV02 or later) X-bus racks
Can be manage the Modicon X80 I/O platform in a single-rack or multi-rack Ethernet PAC station
Versions with different technical features available:
- Memory capacities
- Processing speeds
- Number of I/O
- Number of supported local racks
- Embedded Ethernet port functions
Physically occupies two module slots on a backplane
Specifications
| Attribute | Value |
| Brand | Schneider Electric |
| Memory | 2048 kB |
| Programming Interface | Mini USB |
| Minimum Operating Temperature | 0 °C |
| Network Type | Ethernet |
| Manufacturer Series | Modicon M580 |
| Voltage Category | 24 V dc |
| For Use With | Modicon M580 |
| Dimensions | 64.6 x 134.6 x 130.3 mm |
| Communication Port Type | Ethernet |
| Program Capacity | 16 MB |
| Depth | 130.3 mm |
| Length | 64.6 mm |
| Width | 134.6 mm |
| Mounting Type | Rack Mount |
| Number of Communication Ports | 4 |
| Input Type | Analogue |
| Maximum Operating Temperature | +60 °C |