SCRUFFS TWISTER NU BUCK BOOT SIZE 9/43

RS Stock No.:
1249519
Mfr. Prt No.:
T51461
Brand:
Scruffs
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
RS stock number 1249519
Product description SCRUFFS TWISTER NU BUCK BOOT SIZE 9/43
Manufacturer / Brand Scruffs
Manufacturer part number T51461

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

General Industrial Footwear

Scruffs Twister Nu-Buck Safety Boots

Scruffs TWISTER series safety work-boots are a mid-ankle work-boot with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Twister work-boot including a steel mid-sole and a heat resistant durable sole. Further protection is provided by a PU to rubber outsole with full grain Nubuck uppers. The boots are a S3 SRA HRO rated safety boot and available in various sizes. The Twister safety boot provides good protection with the impact resistant toe cap, anti-penetration sole plus is lightweight and comfortable for all day wear. The Twister series of safety boot is excellent to wear over rough terrain providing excellent traction and stability.

FEATURES and BENEFITS:

Mid ankle work-boot
Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
PU to rubber sole
Slip resistant
Pierce resistant
Heat resistant
Nubuck upper
Padded tongue and ankle collar
Laced, reinforced eyelets
S3 SRA HRO rated
Stitched contrast panels
Excellent traction
Excellent stability
Hard wearing
Durable
Comfortable

PROTECTION:

Steel toe cap – impact to 200 Joules, 1500 kN compression
Steel mid sole – 1100 kN
Pierce resistant
Slip resistant
Heat resistant


Specifications

Attribute Value
Brand Scruffs
Shoe Size UK 9
Shoe Size EU 43
Shoe Size US 10
Gender Men
Colour Tan
Safety Toe Yes
Safety Toe Type Steel
Safety Rating EN ISO 20345 SBP
Series Twister
Anti-Static No
Resistant To Anti-Penetration, Hot Contact, Impact, Pierce
Closure Type Lace Up
Midsole Type Steel
Anti-Slip Yes
Water Resistant Yes
Additional Safety Features HRO
Penetration Resistant Yes
Slip Resistance Rating SRC
Upper Material Leather
ESD Safe No
Checking stock...
VND
2,837,158.80
Out of stock
Price Pair
Unit(s)Per Unit(VND)
12,837,158.80
*price per unit indicative
"SCRUFFS TWISTER NU BUCK BOOT SIZE 9/43" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt