Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA

RS Stock No.:
1617295
Mfr. Prt No.:
207NIN7B01A00
Brand:
Sedis
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
RS stock number 1617295
Product description Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA
Manufacturer / Brand Sedis
Manufacturer part number 207NIN7B01A00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details


Specifications

Attribute Value
Brand Sedis
Roller Diameter 8.51 mm
Chain Type 08B-2
Overall Width 30.6 mm
Material Stainless Steel
Chain Width 7.75 mm
Pitch 12.7 mm
Plate Height 11.8 mm
Weight 1.3 kg/m
Number of Strands Duplex
Length 5 m
Chain Series ALPHA
Checking stock...
VND
19,512,789.80
Out of stock
Price Each
Unit(s)Per Unit(VND)
119,512,789.80
*price per unit indicative
"Sedis 08B-2 Duplex Roller Chain, 5m, ALPHA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt