Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A

RS Stock No.:
7697361
Mfr. Prt No.:
6EP1961-2BA41
Brand:
Siemens

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7697361
Product description Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A
Manufacturer / Brand Siemens
Manufacturer part number 6EP1961-2BA41
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
RS stock number 7697361
Product description Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A
Manufacturer / Brand Siemens
Manufacturer part number 6EP1961-2BA41

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

SITOP PSE200U Selectivity Module

The SITOP PSE200U selectivity module is the optimal addition to all 24 V power supplies for distributing and monitoring the load current across several branch circuits. Overload and short-circuit in one or more feeders are reliably detected.
The electronics tolerate short-term current peaks, e.g. due to high inrush current, and de-energize feeders with longer overload. This is ensured even on high-resistance cables and for short-circuits that develop slowly over time.
The intact feeders continue to be supplied with 24 V without any interruption or disturbance, thereby minimizing plant downtimes. The faulty feeder is signalled using LEDs and a group signal contact. Regardless of the industry or requirements, Siemens offers reliable and efficient power supplies for every plant.

APPROVALS : CE, cULus, UR, CB, ATEX, IEXEx, cCSAus Class I Div

Features and Benefits:

  • Reliable shutdown in case of overload regardless of cable lengths or cable cross-sections

  • 4 load feeders per module with individually adjustable maximum current for each output

  • Two versions for remote diagnostics: Group signaling contact or single-channel signalling

  • Evaluation via free-of-charge SIMATIC S7 function blocks (S7-1500/1200/300/400) for modules with single-channel signaling (PSE200U)

  • LEDs for rapid on-site fault localization

  • Remote reset possible from a central location (PSE200U)

  • Simple commissioning thanks to manual switch on/off of outputs (PSE200U)

  • Sequential connection of feeders to reduce total inrush current

  • Sealable transparent cover over adjusters for currents and times protects against maladjustment (PSE200U)

Advantages of a selectivity module

A power supply unit (PSU) cannot guarantee a fault-free supply when used on its own. The selectivity module offers reliable detection of overload or short-circuit in the circuit. A selectivity module enables reliable shutdown in case of overload regardless of cable lengths or cross-sections.


Specifications

Attribute Value
Brand Siemens
Width 80 mm
Input Voltage 22 → 30 V dc
Depth 72 mm
Minimum Temperature 0 °C
Output Voltage 24 V dc
MTBF 540979 h
Output Current 10 A
Number of Outputs 4
Type Selectivity Module
Maximum Temperature +60 °C
Series SITOP PSE200U
Height 80 mm
Mounting Type DIN Rail Mount
Hazardous Area Certification ATEX
Checking stock...
VND
6,740,972.14
Out of stock
Price Each
Unit(s)Per Unit(VND)
16,740,972.14
*price per unit indicative
"Siemens SITOP PSE200U Selectivity Module DIN Rail Power Supply 22 → 30V dc Input, 24V dc Output, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products