RS PRO Red & White Safety Barrier, Barrier Post
- RS Stock No.:
- 8987191
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
| RS stock number | 8987191 |
| Product description | RS PRO Red & White Safety Barrier, Barrier Post |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 14, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
RS Self Assembly Posts
These great value, versatile posts from RS come in an easy to use, self-assembly kit which is easy to transport to the required location and can be assembled there.
The base is supplied empty and when filled with 2.5 litres of water provides a sturdy base weight. The post is assembled using the individual coloured post sections and topped with a ring which can be used to support a chain. Additionally, the post can support an information sign.
Features and Benefits
Compact, easy to assemble bollard kit
Multiple posts can be used together and will support a chain fixing
Easy to take apart and store
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Barrier Type | Barrier Post |
| Colour | Red, White |
| Height | 950 mm |
| Material | PVC |
| Diameter | 50 mm |