M12 x 1 Proximity Sensor – Barrel, 3 mm Detection, IP67
- RS Stock No.:
- 3859940
- Mfr. Prt No.:
- Brand:
- Omron
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
| RS stock number | 3859940 |
| Product description | M12 x 1 Proximity Sensor - Barrel, 3 mm Detection, IP67 |
| Manufacturer / Brand | Omron |
| Manufacturer part number |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Apr 5, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Specifications
| Attribute | Value |
| Brand | Omron |
| IP Rating | IP67 |
| Minimum Operating Temperature | -25 °C |
| Shielding | Shielded |
| Maximum Switching Frequency | 1 kHz |
| Supply Voltage | 12 → 24 V dc |
| Switching Current | 100 mA |
| Maximum DC Voltage | 30 V |
| Body Style | Barrel |
| Short Circuit Overload Protection | Yes |
| Housing Material | Nickel Plated Brass |
| Length | 38 mm |
| Terminal Type | Wire Lead |
| Mounting Type | Panel Mount |
| Thread Size | M12 x 1 |
| Detection Range | 3 mm |
| Maximum Operating Temperature | +70 °C |