Stanley Proto 10 piece Screw Extractor

RS Stock No.:
0282833
Mfr. Prt No.:
69X00
Brand:
Stanley Proto
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
RS stock number 0282833
Product description Stanley Proto 10 piece Screw Extractor
Manufacturer / Brand Stanley Proto
Manufacturer part number 69X00

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Proto® Bolt Extractor Socket Set

This 10 piece bolt extractor socket set makes it easy to remove rusted, rounded or damaged nuts and bolts. These professional tools are designed to provide an efficient method for extracting machine screws, studs, cap screws and other types of threaded fasteners that have been partially destroyed preventing their normal removal.

Features and Benefits:

• Working end has 18-30 teeth in a hexagonal configuration to help grip rounded hexagonal fasteners, round head bolts and pen head screws
• Low profile design helps gain access to fasteners in tight spaces
• Non-working end can be turned with wrenches or sockets- can be used in combination with other drive tools such as extensions or universal joints
• Through hole design helps gain access to fasteners at the end of long bolts or studs
• Can be used on fractional or metric fasteners
• 3/8" Drive size

Typical Applications:

Screw and bolt extractors are tools designed for extracting broken screws, nuts and bolts that have been damaged preventing their normal removal. Extractors are made from extra hard steel that allows for drilling or hammering extractors into a screw and further removing by turning with a wrench. Screw and bolt extractors are commonly used by:

Mechanics
Engineers
Machine Service Specialists
Technicians
DIY enthusiasts

FAQ
What is supplied?

This set contains the following:
7 mm, 1/4", 9/32"
8 mm, 5/16"
9 mm, 11/32"
3/8"
10 mm
11 mm, 7/16"
12 mm
13 mm, 1/2"
14 mm, 9/16"
15 mm, 16 mm, 5/8"


Specifications

Attribute Value
Brand Stanley Proto
Number of Pieces 10
Set Contents 1/4 → 9/32 in, 3 → 3/4 in, 1.3125 in, 7.0 in, 0.86 8 mm to 5/16 in, 9 mm to 11/32 in, 3/8 in in, 10 mm mm, 11 mm to 7/16 in, 12 mm mm, 13 mm to 1/2 in, 14 mm to 9/16 in, 15 mm to 16 mm to 5/8 in
Checking stock...
VND
5,429,518.50
Out of stock
Price Each
Unit(s)Per Unit(VND)
15,429,518.50
*price per unit indicative
"Stanley Proto 10 piece Screw Extractor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products