Bahco 12 Piece Spanner Set

RS Stock No.:
4153934
Mfr. Prt No.:
1RM/SH12
Brand:
Bahco
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
RS stock number 4153934
Product description Bahco 12 Piece Spanner Set
Manufacturer / Brand Bahco
Manufacturer part number 1RM/SH12

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Bahco Metric Combination Spanner Set

A metric combination spanner set available in 6 or 12 pieces. Each piece is made from alloy steel and finished with chrome plating. Upon inspection, there are clear size markings at both ends of the spanners and embossed Bahco branding in the middle. Bahco spanners are synonymous with quality and these combinations spanners display real quality, feel assured during application and will last a lifetime.

Open End

The open end has the standard shape, excellent at tightening bolts, especially when working in tight areas. The open end diameter is very accurate so during application they are nice and tight which allows greater force to be used.

Ring End

The ring end has a multiple teeth in small increments ideal for full grip and powerful tightening while protecting the fasteners. The ratchet with reverse action is a joy to use and all sizes has this function.

Experience the evolution

Bahco have introduced there new range of ratcheting spanners, they have been tested to ISO standards and passed a cycle test where torque equivalent to 125% of the ISO standard. These spanners are versatile, easy to use and quicker during application;
• Integrated gear in the body
• Optimise productivity, even in difficultly accessible areas
• Ring end angle 15º for knuckle clearance or better grip
• 12-point Dynamic-Drive Profile ensures longer life for screws and nuts
• Compact, reversible gear allows you to change direction without removing the wrench


Specifications

Attribute Value
Brand Bahco
Series 1RM
Sizes in Set 8 <arrow/> 19 mm
Number of Pieces 12
Set Type Ratchet Spanner Set
VDE/1000V Approved No
Checking stock...
VND
15,978,058.18
Out of stock
Price Each
Unit(s)Per Unit(VND)
115,978,058.18
*price per unit indicative
"Bahco 12 Piece Spanner Set" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products