Omron Beam Coupling Coupler 15mm Outside Diamter

RS Stock No.:
7506732
Mfr. Prt No.:
E69-C06B
Brand:
Omron

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7506732
Product description Omron Beam Coupling Coupler 15mm Outside Diamter
Manufacturer / Brand Omron
Manufacturer part number E69-C06B
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
RS stock number 7506732
Product description Omron Beam Coupling Coupler 15mm Outside Diamter
Manufacturer / Brand Omron
Manufacturer part number E69-C06B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Couplings for Rotary Encoders

Couplings suitable for use with the E6C3 series of rotary encoders.


Specifications

Attribute Value
Brand Omron
Coupling Types Beam Coupling
Outside Diameter 15 mm
Bore 6 mm
Length 22 mm
Torque Rating 0.8 Nm
Misalignment - Angular 6 °
Misalignment - Parallel 0.5 mm
Torsional Stiffness 7 Nm/rad
Misalignment - Axial 0.4 mm
Checking stock...
VND
824,575.43
Out of stock
Price Each
Unit(s)Per Unit(VND)
1824,575.43
*price per unit indicative
"Omron Beam Coupling Coupler 15mm Outside Diamter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products