Molex, Sherlock, 35363, 4 Way, 1 Row, Right Angle PCB Header

RS Stock No.:
8967383
Mfr. Prt No.:
35363-0460
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8967383
Product description Molex, Sherlock, 35363, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 35363-0460
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
RS stock number 8967383
Product description Molex, Sherlock, 35363, 4 Way, 1 Row, Right Angle PCB Header
Manufacturer / Brand Molex
Manufacturer part number 35363-0460

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

2.0mm Wire to Board - Molex

2.0mm Sherlock Connector System Headers - 35363 Series

The Sherlock Connector System from Molex is for use in applications where secure mating is an important consideration. The design of the Sherlock connector system includes polarizing ribs, a wide latch area providing secure mating retention and produces an audible click on assembly. This partially shrouded Sherlock wire to board header is right angle PCB mounting with tin plated, a nylon housing and mates with the Sherlock 35507 series wire to board housings.


Specifications

Attribute Value
Brand Molex
Shrouded/Unshrouded Shrouded
Termination Method Solder
Series Sherlock
Number of Contacts 4
Number of Rows 1
Pitch 2.0 mm
Connector System Wire to Board
Contact Plating Tin
Current Rating 2.0 A
Contact Material Brass
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
VND
261,328.27
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(VND)Per Unit(VND)
1261,328.2710,453.13
*price per unit indicative
"Molex, Sherlock, 35363, 4 Way, 1 Row, Right Angle PCB Header" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products